Search Results for "alp20a103de063 kemet corporation"
Filters
ALP20A103DE063
Kemet
Cap Aluminum Lytic 10000uF 63V -10% to 30% (40 X 75mm) Solder Pin 26000h 85°C
Datasheet
Through Hole
NRND
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-40
Length:
75