This SPST rocker switch features a round actuator style and a quick connect termination style. It has a maximum current rating of 10 amps at 250VAC and meets VDE standards. The switch also has a high electrical life of 10,000 cycles at VDE conditions and a mechanical life of 100,000 cycles. It can operate in temperatures ranging from -20 to 65 degrees Celsius.
ZF Electronics RRA22H3FWRGN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Rocker |
| Max Current Rating | 10@250VAC@VDEA |
| Max AC Voltage Rating | 250@(cULus/VDE)V |
| Max Power Rating | 186.42@(cULus)VA |
| Electrical Life | 10000@VDECycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics RRA22H3FWRGN to view detailed technical specifications.
No datasheet is available for this part.