EMI/RFI D-Sub Split Backshell for Individual and Overall Shielding 90° 4 Shell Size Electroless Nickel Aluminum
Glenair 550S003M4R3K0G06 technical specifications.
| Angular Function | 90° |
| Shell Size | 4 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 550S003M4R3K0G06 to view detailed technical specifications.
No datasheet is available for this part.