The Kemet R71PI3220AA20K is a pulse film capacitor with a capacitance of 0.22uF and a working voltage of 630VDC. It has a tolerance of 10% and a dielectric material of polypropylene. The capacitor is rated for operation between -55°C and 105°C and is available in a through-hole radial package with a size of 18 X 9 X 12.5mm and a terminal pitch of 15mm.
Kemet R71PI3220AA20K technical specifications.
| Capacitance | 0.22uF |
| Voltage | 630VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.253Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 9 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71PI3220AA20K to view detailed technical specifications.
No datasheet is available for this part.