The LJT07RT-9-35SA(453) is a 6-contact circular connector with a SKT/RCP gender configuration. It features a crimp termination method and a straight body orientation. The connector is designed for jam nut mounting and has a maximum operating temperature range of -65°C to 200°C. It is rated for 500VDC or 400VAC and is suitable for use in a variety of applications.
Amphenol LJT07RT-9-35SA(453) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol LJT07RT-9-35SA(453) to view detailed technical specifications.
No datasheet is available for this part.