Kyocera SM047A273JAN240 technical specifications.
| Capacitance | 27nF |
| Dielectric | C0G |
| Height | 6.1mm |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SM047A273JAN240 to view detailed technical specifications.
No datasheet is available for this part.