This 3-pin right angle circular connector features crimp termination and a maximum operating temperature range of -55°C to 125°C. It is designed for cable mount applications and has a maximum voltage rating of 1750VDC or 1250VAC. The connector is suitable for use in a variety of environments.
Amphenol GTC08CFZ22-9PW(025)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08CFZ22-9PW(025)(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.