Ring Tongue Terminal 8AWG Copper 29.8mm Tin Loose
TE Connectivity 1786311-1 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 6.35mm |
| Plating | Tin |
| Wire Size | 8AWG |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1786311-1 to view detailed technical specifications.
No datasheet is available for this part.