The AR0603FR-07121RL is a 121 ohm thick film chip resistor with a tolerance of 1%. It is available in a 0603 package type and has a maximum operating temperature of 155 degrees Celsius. This resistor is designed for surface mount applications and is not fail-safe fusible or anti-surge. It has a maximum voltage rating of 50 volts and is not anti-sulfurated.
Yageo AR0603FR-07121RL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Resistance Value | 121Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | S7293 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo AR0603FR-07121RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.