Multi-Conductor Cable Braid 3Conductors 26AWG 600VAC Natural Polyamide/Fluorinated Ethylene Propylene
Carlisle M27500-26MT3D12 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 3 |
| Jacket Color | Natural |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M27500-26MT3D12 to view detailed technical specifications.
No datasheet is available for this part.