The AT91SAM9X25-CU-999 is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is packaged in a S-PBGA-B217 package with 217 terminals positioned on the bottom. This industrial-grade microprocessor has a speed of 400 MHz and is designed for use in high-temperature environments.
Microchip AT91SAM9X25-CU-999 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT91SAM9X25-CU-999 to view detailed technical specifications.
No datasheet is available for this part.