TDK B25667-A4237-A365 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Manufacturer Series | B25667-A4237-A365 |
| Capacitance | 233.7 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B25667-A4237-A365 to view detailed technical specifications.
No datasheet is available for this part.