Search Results for "ba158ghb0g Taiwan Semiconductor"
Filters
BA159GHB0
Taiwan Semiconductor
Silicon Rectifier Diode 1000V 2-Pin DO-41
Datasheet
DO-41, 2 PIN
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
AXIAL
BA157GHB0
Taiwan Semiconductor
SIGNAL DIODE
Datasheet
O-PALF-W2
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-55
Terminal Position:
AXIAL