
Stmicroelectronics BAL-CC25-01D3 technical specifications.
| Bandwidth | 2.45GHz |
| Package/Case | FCBGA |
| Contact Plating | Tin, Matte |
| Depth | 0.94mm |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 0.66dB |
| Lead Free | Lead Free |
| Length | 0.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAL-CC25-01D3 to view detailed technical specifications.
No datasheet is available for this part.