
General purpose rectifier diode featuring a 70V DC rated voltage and 100mA forward current. This single element diode offers a 6ns reverse recovery time and a low 1.5pF capacitance. Packaged in a SOT-23-3 (TO-236) surface-mount case, it operates from -55°C to 150°C with 225mW power dissipation. The component is RoHS and Halogen Free, supplied on a 3000-piece tape and reel.
Onsemi BAL99LT1G technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 100mA |
| Element Configuration | Single |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.4uA |
| Max Reverse Voltage (DC) | 70V |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAL99LT1G to view detailed technical specifications.
No datasheet is available for this part.
