Stmicroelectronics BALF-SPI-01D3 technical specifications.
| Bandwidth | 868MHz |
| Frequency | 868MHz |
| Impedance | 50R |
| Insertion Loss | -23dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BALF-SPI-01D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.