The GTC08CF28-19PW(025)(LC) is a 10-contact circular connector with a right-angle body orientation and crimp termination method. It is designed for cable mounting and features a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 2450VDC and is suitable for use in high-voltage applications. The connector is manufactured by Amphenol and is part of the general category of circular connectors.
Amphenol GTC08CF28-19PW(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08CF28-19PW(025)(LC) to view detailed technical specifications.
No datasheet is available for this part.