The MB-01F-D-05-95 is a BNC connector with a male gender and crimp termination method. It features a straight body orientation and is designed for cable mount applications. The connector operates over a frequency range of 0 to 4G and has an impedance of 95. It is rated for use in temperatures from -55 to 125 degrees Celsius. The contact plating is gold.
Methode MB-01F-D-05-95 technical specifications.
| Type | BNC |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MB-01F-D-05-95 to view detailed technical specifications.
No datasheet is available for this part.