
Single switching diode with a 75V maximum repetitive reverse voltage and 200mA average rectified current. Features a 2pF capacitance and 500mA maximum surge current. Packaged in a SOT-23-3 (TO-236) surface-mount package, this RoHS and Halogen Free component operates from -55°C to 150°C with 225mW power dissipation. Available on a 3000-piece tape and reel.
Onsemi BAS116LT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS116LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
