
Single element, surface mount rectifier diode for general purpose switching applications. Features 200mA average rectified current, 85V repetitive reverse voltage, and a fast 6ns reverse recovery time. With a low 2pF capacitance and 200mW power dissipation, this diode is ideal for compact designs. Operates across a wide temperature range from -55°C to 150°C. Packaged in a 2-pin SOD-323 surface mount package.
Onsemi BAS16HT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| Reverse Voltage | 85V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.033g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS16HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
