The TV06DT-25-4A is a MIL-DTL-38999 Series III, Tri-Start TV 56-position circular connector with a circular contact shape and crimp contact type. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for free-hanging mounting and is available in bulk packaging. It is rated for environment-resistant applications and has a shielded aluminium shell material.
Amphenol TV06DT-25-4A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 56 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DT-25-4A to view detailed technical specifications.
No datasheet is available for this part.