
Surface mount Schottky diode with a 40V reverse voltage rating and 120mA forward current. Features a low capacitance of 5pF and a maximum operating temperature of 150°C. Packaged in a SOT-23 (TO-236) case, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi BAS40LT1G technical specifications.
| Average Rectified Current | 120mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Current Rating | 5A |
| Forward Current | 120mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS40LT1G to view detailed technical specifications.
No datasheet is available for this part.
