Single Color LED, Red, Diffused, T1-1/2, 4mm, 2 PIN
Sharp GL4HD8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp GL4HD8 to view detailed technical specifications.
No datasheet is available for this part.