
Schottky diode with a 70V DC rated voltage and 70mA average rectified current. Features a low 2pF capacitance and a 100mA peak non-repetitive surge current. Packaged in a SOT-23-3 (TO-236) SMD/SMT case, this single element diode operates from -55°C to 150°C and is RoHS and Halogen Free compliant.
Onsemi BAS70LT1G technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Current Rating | 30mA |
| Element Configuration | Single |
| Forward Current | 70mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Polarity | Standard |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAS70LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
