
Stmicroelectronics BAT48ZFILM technical specifications.
| Average Rectified Current | 350mA |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 350mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BAT48ZFILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
