
Schottky rectifier diode featuring a 30V reverse voltage and 200mA forward current. This single element diode offers a fast 5ns reverse recovery time and a 600mA peak non-repetitive surge current. Packaged in a compact SOT-23-3 surface-mount case, it operates within a temperature range of -55°C to 125°C. The component is RoHS and Halogen Free compliant, with a power dissipation of 200mW.
Onsemi BAT54LT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54LT1G to view detailed technical specifications.
No datasheet is available for this part.
