The SGUBFC247065272 is a 2.7nF ceramic capacitor from Vishay, featuring a radial package with a 5mm lead pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is suitable for through hole mounting and has a tolerance of 10%. The dielectric material is PET.
Vishay SGUBFC247065272 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGUBFC247065272 to view detailed technical specifications.
No datasheet is available for this part.