
General purpose rectifier diode, small signal switching, featuring a 200mA forward current and 50V repetitive reverse voltage. This component offers a fast 4ns reverse recovery time and a low 2pF capacitance. Packaged in a 3-pin SOT-23 surface-mount case, it operates across a wide temperature range from -55°C to 150°C with 225mW power dissipation. RoHS and Halogen Free compliant.
Onsemi BAV74LT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Diode Capacitance-Max | 2pF |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV74LT1G to view detailed technical specifications.
No datasheet is available for this part.
