The HSCSNNT004BAAA3 is an absolute pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of 0 to 4 bar and can withstand up to 8 bar of overload pressure. The device requires a supply voltage of 3 to 3.6 volts and has a maximum supply current of 2.1 mA. It features a response time of 1 ms and an output voltage range of 0.33 to 2.97 volts. The sensor is suitable for use in air or gas media and is available in a 4-pin SIP module package. It is rated for operation within a temperature range of -20 to 85 degrees Celsius.
Honeywell HSCSNNT004BAAA3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 4bar |
| Maximum Overload Pressure | 8bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HSCSNNT004BAAA3 to view detailed technical specifications.
No datasheet is available for this part.