
This 10-contact shrouded receptacle header features a through hole mount and gold plated contacts made of bronze. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is designed for use in applications where a secure connection is necessary.
Global Connector BC065-10-A-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BC065-10-A-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.