The SS103VD 100V 200mW SMD Divider is a two-resistor circuit in a SOT-23 package. It operates over a temperature range of -55°C to 125°C. Each divider element has a power rating of 200mW and a resistance of 10kΩ with a tolerance of 25%. The dividers are available in tape and reel packaging with 3000 units per reel.
TT SS103VD08CBSLF13 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 10kR |
| Series | SS103VD |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT SS103VD08CBSLF13 to view detailed technical specifications.
No datasheet is available for this part.