
NPN bipolar junction transistor in TO-92 package, featuring a 45V collector-emitter breakdown voltage and 800mA maximum collector current. Offers a 100MHz transition frequency and a minimum hFE of 100. Designed for through-hole mounting with a maximum power dissipation of 625mW. Operates across a wide temperature range from -55°C to 150°C.
Onsemi BC337 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 210MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BC337 |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| Weight | 0.2g |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
