
NPN bipolar junction transistor in a TO-92-3 package, designed for through-hole mounting. Features a maximum collector current of 100mA and a collector-emitter breakdown voltage of 45V. Offers a DC rated voltage of 45V, a transition frequency of 300MHz, and a minimum DC current gain (hFE) of 110. Maximum power dissipation is 500mW, with operating temperatures ranging from -65°C to 150°C.
Onsemi BC547 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 45V |
| Weight | 0.2g |
| RoHS | Not Compliant |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Onsemi BC547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
