PNP Bipolar Junction Transistor (BJT) in a TO-92 package, featuring a 45V Collector-Emitter Voltage (VCEO) and a 50V Collector-Base Voltage (VCBO). This component offers a maximum collector current of 100mA and a power dissipation of 625mW, with a gain bandwidth product and transition frequency of 320MHz. Operating across a temperature range of -55°C to 150°C, it is supplied on a 2000-piece tape and reel with lead-free and RoHS compliant contact plating.
Onsemi BC557BRL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 320MHz |
| Gain Bandwidth Product | 320MHz |
| Height | 5.33mm |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Frequency | 320MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| DC Rated Voltage | -45V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC557BRL1G to view detailed technical specifications.
No datasheet is available for this part.