This 50-contact SKT card edge connector features a 2.54mm terminal pitch and is rated for 650VAC. It has a right-angle body orientation and is designed for through-hole mounting. The connector operates over a temperature range of -65 to 125°C and has a maximum current rating of 3A.
Vishay EB43-2R25SGFY technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 650VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay EB43-2R25SGFY to view detailed technical specifications.
No datasheet is available for this part.