The T86D475K050KSAS is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 50VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1.1. The capacitor has a leakage current of 2.4 and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design.
Vishay T86D475K050KSAS technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 1.1Ohm |
| Leakage Current | 2.4uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86D475K050KSAS to view detailed technical specifications.
No datasheet is available for this part.