This 0402 ceramic chip capacitor features a capacitance of 0.8pF, a voltage rating of 50VDC, and a tolerance of 0.05pF. It is constructed with a C0G dielectric and has a standard technology. The capacitor is available in a surface mount package with a pad termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Exxelia Group 500SHL0R8ASE technical specifications.
| Capacitance | 0.8pF |
| Voltage | 50VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Exxelia Group 500SHL0R8ASE to view detailed technical specifications.
No datasheet is available for this part.