
The BTA16-600CW is a 600V snubberless thyristor from Stmicroelectronics. It features a hold current of 35mA and is packaged in a TO-220AB isolated 3-pin plastic package. The device is RoHS compliant and suitable for use in a variety of applications. The thyristor operates over a temperature range of -40°C to 125°C.
Stmicroelectronics BTA16-600CW technical specifications.
| Height | 9.3mm |
| Hold Current | 35mA |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Snubberless |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTA16-600CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
