
The BTB16-600B is a triac with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 16A. It is packaged in a TO-220AB plastic package with a through hole mount. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is not SVHC compliant.
Stmicroelectronics BTB16-600B technical specifications.
| Package/Case | TO-220AB |
| Height | 9.3mm |
| Hold Current | 50mA |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BTB16-600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
