This 12-contact power connector features a right-angle body orientation and through-hole mounting. It has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500 volts or 1000 volts, depending on the application. The operating temperature range is -20 to 105 degrees Celsius.
Amphenol 51760-10604006AB technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 12Power/40Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 136 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.