Conn Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port
Amphenol BTK-12E18-31SD-Y163 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol BTK-12E18-31SD-Y163 to view detailed technical specifications.
No datasheet is available for this part.