Conn Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port
Amphenol BTK-12F12-03PD-Y185 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol BTK-12F12-03PD-Y185 to view detailed technical specifications.
No datasheet is available for this part.