This Amphenol CTVPS00RF-21-41SB connector features a circular design with 41 SKT contacts, suitable for crimp termination. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -65 to 200°C and is rated for 850VDC and 600VAC.
Amphenol CTVPS00RF-21-41SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CTVPS00RF-21-41SB to view detailed technical specifications.
No datasheet is available for this part.