
Stmicroelectronics BUZ11 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 40mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 220ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BUZ11 to view detailed technical specifications.
No datasheet is available for this part.
