Search Results for "c0402c751j5gactu kemet corporation"
Filters
C0402C751J5GACTU
Kemet
750pF 50V C0G 5% Ceramic MLCC 0402 SMD T/R
Datasheet
0402
Active
Capacitance:
750pF
Case Code (Imperial):
0402
Case Code (Metric):
1005
Package/Case:
0402
Distributor
Stock
1+
10+
50+
100+
Tme
10,000
$0.17
$0.057
$0.0406
$0.0353