Search Results for "c0603c104k4rac7081 kemet corporation"
Filters
C0603C104K4RAC7081
Kemet
0.1uF 16V 0603 CERAMIC CAPACITOR
Datasheet
0603
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.8
Distributor
Stock
1+
10+
50+
100+
TME
7,728
$0.1
$0.036
$0.0264
$0.0232