Search Results for "c0805c104j5rectu kemet corporation"
Filters
C0805C104J5RECTU
Kemet
Ceramic Capacitor 0.1uF 50V 0805
Datasheet
0805
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.25