Conn Industrial Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port Automotive
ITT D38999/20MB5HN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT D38999/20MB5HN to view detailed technical specifications.
No datasheet is available for this part.