Conn Circular PIN Crimp ST Cable Mount 1 Port Micro-B™ Automotive
Amphenol C10-738775-203 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Tradename | Micro-B™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol C10-738775-203 to view detailed technical specifications.
No datasheet is available for this part.