Search Results for "c375k6r3 ohmite mfg co"
Filters
C300K6R3
Ohmite
Corrib 280 6.3R 10% 300W Radial Mount Resistor
Datasheet
Active
Package/Case:
Radial
Diameter:
28.6mm
Inside Diameter:
19mm
Lead Length:
19mm
C375K2R0
Ohmite
Res Wirewound 2 Ohm 10% 375W 400ppm/C RDL Lug Bolt-On
Datasheet
Volume Production
Depth:
28.58mm
Length:
266.7mm
Mount:
Bolt
Resistance:
2R